Image similar
Servo-operated valve
230 V
0 bar
Stainless steel
G 1/2
0 °C (min)
0 up to 100 °C
225435
0 bar
0 °C
FKM
2/2-way
100 °C
0 °C
Oxygen
12 mm
Electrically actuated
74.5 mm
1.900 l/min
IP65
55 °C
Positively controlled
1.8 m³/h
Datasheet 3047151 Bürkert Servo-operated valve 225435 0290 230 V G 1/2 Nominal width (details) 12 mm Positively controlled 1 pc(s)
User & Safety Instructions 3047151 Bürkert Servo-operated valve 225435 0290 230 V G 1/2 Nominal width (details) 12 mm Positively controlled 1 pc(s)