Image similar
Servo-operated valve
230 V
0 bar
Stainless steel
G 1/2
0 °C (min)
0 up to 80 °C
266512
0 bar
0 °C
NBR
closed
80 °C
0 °C
12 mm
74.5 mm
1.900 l/min
IP65
55 °C
0 °C
Positively controlled
1.8 m³/h
Datasheet 3046984 Bürkert Servo-operated valve 266512 0290 230 V G 1/2 Nominal width (details) 12 mm Positively controlled 1 pc(s)
User & Safety Instructions 3046984 Bürkert Servo-operated valve 266512 0290 230 V G 1/2 Nominal width (details) 12 mm Positively controlled 1 pc(s)