• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Servo-operated valve 61124 0290 24 V G1/2 sleeve Nominal width (details) 12 mm OFF/NC 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve, servo-controlled

  • Servo-controlled diaphragm valve up to nominal size DN50
  • Fixed-coupled membrane opens without differential pressure
  • Vibration-resistant, block screw-mounted coil system
  • Energy-saving power reduction in all DC models

Technical specifications

  • Material: Brass
  • Seal material: EPDM
  • Nominal width 12 mm
  • Line connection G 1/2 sleeve
  • Special feature: Kick and drop coil with integrated temperature switch
  • Voltage 24 volt
  • Frequency: DC and AC (AC/DC)
  • Missing Attributes: Direct coupling
  • Medium temperature (degree C) (max): 90
  • Ambient temperature (degree C) (max): 55
  • Pressure (bar) (max): 16
  • Medium temperature (degree C) (min): -30
  • 2/2-way; closed at rest
  • Power consumption: 80 watts suit, 6 watt operation
  • QNN VALUE (L/MIN): 1900
  • Duty cycle (%): 100
  • Opening time (msec) (max): 250
  • Closing time (ms) (max): 2000
  • KV VALUE (M*3/H): 1.8
  • Opening time (ms) (min): 100
  • Closing time (ms) (min): 700
Product type

Servo-operated valve

Operating voltage

24 V

Max. operating pressure

16 bar

Enclosure material

Brass

Connection

G1/2 sleeve

Media temperature (range)

-30 up to 90 °C

Manufacturer part #

61124

Sealant

EPDM

Function

2/2-way

Weight

0.7800 kg

Max. media temperature

90 °C

Media temperature (min.)

-30 °C

Nominal width

12 mm

Width

81 mm

Height

84 mm

Length

74.5 mm

QNn value

1900 l/min

IP65

Max. ambient temperature

55 °C

Operating principle

OFF/NC

KV value

1.8 m³/h

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3046841 Bürkert Servo-operated valve 61124 0290 24 V G1/2 sleeve Nominal width (details) 12 mm OFF/NC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046841 Bürkert Servo-operated valve 61124 0290 24 V G1/2 sleeve Nominal width (details) 12 mm OFF/NC 1 pc(s)

Description

Valve 0290 is a servo-controlled diaphragm valve of the S.EV series. The valve opens without differential pressure. The opening process is supported by the fixed coupling of the diaphragm to the anchor. The integrated soft kick function ensures gentle opening of the material. Different diaphragm materials are available according to the applications. The housing offered is rounded off by stainless steel variants. The coils are crimped with a chemically high-resistance epoxy. For reducing the electrical power consumption a "kick and drop" electronics are cast in the coil for all DC versions. NEMA 4X is available on request.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min