Image similar
Servo-operated valve
230 V
0 bar
Stainless steel
G 1/2
-10 °C (min)
-10 up to 80 °C
67591
0 bar
-10 °C
Nitrile butadiene rubber
2/2 normally closed mono-stable
0.7900 kg
80 °C
-10 °C
50 mm
81 mm
84 mm
74.5 mm
1.900 l/min
IP65
55 °C
Positively controlled
1.8 m³/h
yes
Datasheet 3046845 Bürkert Servo-operated valve 67591 0290 230 V G 1/2 Nominal width (details) 50 mm Positively controlled 1 pc(s)
User & Safety Instructions 3046845 Bürkert Servo-operated valve 67591 0290 230 V G 1/2 Nominal width (details) 50 mm Positively controlled 1 pc(s)