Image similar
Servo-operated valve
24 V
0 bar
Stainless steel
G 3/4
0 °C (min)
0 up to 90 °C
69463
0 bar
0 °C
FKM
closed
90 °C
0 °C
Oxygen
20 mm
100 mm
7.000 l/min
IP65
55 °C
Servo-controlled
6.5 m³/h
Datasheet 3046848 Bürkert Servo-operated valve 69463 0290 24 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 3046848 Bürkert Servo-operated valve 69463 0290 24 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)