• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bus system flat-type plug SACC-DSI-MSD-4CON-M12/0,5 SCO 1551901 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Bus connector
Connection side A
M12 plug, built-in
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-DSI-MSD-4CON-M12/0,5 SCO

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Bus connector

Connection side A

M12 plug, built-in

Connection side B

Customisable

No. of pins

4

Cable length

0.50 m

Jacket material

TPE

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

1.20 mm

Connection

Soldering

Thread type connection side

M12

Coding

D

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

1551901

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719062 Bus system flat-type plug SACC-DSI-MSD-4CON-M12/0,5 SCO 1551901 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719062 Bus system flat-type plug SACC-DSI-MSD-4CON-M12/0,5 SCO 1551901 Phoenix Contact

Description

Bus system flush-type plug, 4-pos., M12 SPEEDCON, D-coded, front/screw mounting with M12 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm²

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)