Image similar
SACCBP-M12MS-5CON-M16/1,0-920
Sensor/actuator built-in connector
Plug, mount
Bus connector
Cable, open end
M12 plug, built-in
5
1.00 m
PUR
60 V
4 A
4 A
1.95 mm
0.25 mm²
Open end cable
M12
A
IP67
-40 °C
+85 °C
1534436
1 pc(s)
Other
48 V
TRUE
Other
Other
85-85 °C
V0
Nickel
II
3
Straight
IP65/IP67
FALSE
4 A
100
yes
Datasheet 584052 Bus system flat-type plug SACCBP-M12MS-5CON-M16/1,0-920 1534436 Phoenix Contact
User & Safety Instructions 584052 Bus system flat-type plug SACCBP-M12MS-5CON-M16/1,0-920 1534436 Phoenix Contact