• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bus system flat-type plug SACCBP-M12MS-5CON-M16/5,0-920 1534452 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Bus connector
Connection side A
Cable, open end
Connection side B
M12 plug, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

SACCBP-M12MS-5CON-M16/5,0-920

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Bus connector

Connection side A

Cable, open end

Connection side B

M12 plug, built-in

No. of pins

5

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.95 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Thread type connection side

M12

Coding

A

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

1534452

Content

1 pc(s)

Other

48 V

TRUE

Other

Other

85-85 °C

V0

Nickel

II

3

Straight

IP65/IP67

FALSE

4 A

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588867 Bus system flat-type plug SACCBP-M12MS-5CON-M16/5,0-920 1534452 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 588867 Bus system flat-type plug SACCBP-M12MS-5CON-M16/5,0-920 1534452 Phoenix Contact

Description

Bus system flush-type plug, DeviceNet/CANopen, 5-pos., M12, shielded, A-coded, rear/screw mounting with M16 thread, with 5 m bus cable, 2 x 0.2 mm², 2 x 0.32 mm²

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)