• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 1405 H0 Dilapidated barn

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 Dilapidated barn

  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

Dilapidated barn

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 83 x 53 x 65 mm

Length

83 mm

Width

53 mm

Height

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 658271 Busch 1405 H0 Dilapidated barn

Description

The ravages of time has its mark on this old barn far behind. Real wood-kit with weathered wooden slats for the walls, roof and all sorts of scrap for the interior design with eingefallenem such as an old Heuwender.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)