• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch Feldbahn 12013 H0f Field track start set Transportation

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0f Field track start set

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The letters 'HOf' are displayed in black text on a white background within a square frame.

Technical specifications

Manufacturer part #

12013

Type

Narrow-gauge railway

Size

H0f

Power supply system

DC

Age category

15 years and over

Type

Transportation

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267756 Busch Feldbahn 12013 H0f Field track start set Transportation

Description

The narrow-gauge tracks contain an integrated metal insert to increase the contact pressure of the wheels on the rails. This ensures a secure contact and high pulling force for smooth driving. The oval track has a space requirement of approx. 265 x 375 mm. Two 1.5 V AA batteries LR6/AA are required to operate the train (not included) or a power supply unit with 3 V DC voltage. Since the locomotives only have a minimum power consumption, the batteries or rechargeable batteries will last for a very long time.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)