• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch H0 Steel lamppost Single Assembled 4155 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steel lamppost

  • Delicate design
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Product type

Steel lamppost

Type

Single

Lamp type

LED

Type

Assembled

Factory colour

Grey

Min. operating voltage

14 V

Max. operating voltage

16 V

Operating voltage

14 - 16 V

Height

89 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 454787 Busch H0 Steel lamppost Single Assembled 4155 1 pc(s)

Description

Universally applicable street light with metal post. Also for the train station and industrial premises. With a silver light body.
Realistic imitation of the white light, which is produced in original through quicksilver vapor-discharge lamps, through white Neon LED.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)