• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001710A3892 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel SW with rotary grip+reprint. 1740 DR/03-885

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Other bus systems: Free@home
  • Mounting type: Flush-mounted
  • With bus connection: Yes
  • With LED display: Yes
  • On-site/manual operation: Yes
  • Max. switching capacity 2300 W
  • Max. Number of switching outputs: 1
Type


Central panel SW with rotary grip+reprint. 1740 DR/03-885

Product type

Main panel

IP20

Content

1 pc(s)

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834089 Busch-Jaeger 2CKA001710A3892 1 pc(s)

Description

As cover for volume control. Suitable for devices larger than LR mono BJ UP smaller than the company WHD. Design line: Platform 63, future® linear, Busch-aXcent®, karat® design line Variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.