• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Alpine white 2CKA008200A0288 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc Radio 8252-45M-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Two-part rocker
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting type: Screw fixing
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc Radio 8252-45M-101

Product type

Main panel

Factory colour

Alpine white

IK03

Dim

(W x H x D) 70 x 70 x 20 mm

Content

1 pc(s)

Similar RAL

9010

Depth

20 mm

Height

70 mm

Width

70 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833662 Busch-Jaeger Alpine white 2CKA008200A0288 1 pc(s)

Description

As cover for Busch radio e.g. for Busch radio DAB+ 8215 U-101. For Busch-Radio Btconnect DAB+ 8217 U-101. For Busch-Radio iNet 8216 U. Design line: Busch-art linear® Design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.