• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001582A0358 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel 2-way with button 1572 CN-212

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Two-part rocker
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central panel 2-way with button 1572 CN-212

Product type

Main panel

Factory colour

Black

IK03

Dim

(W x H x D) 69.5 x 69.5 x 21.5 mm

Content

1 pc(s)

Similar RAL

9005

Depth

21.5 mm

Height

69.5 mm

Width

69.5 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835080 Busch-Jaeger Black 2CKA001582A0358 1 pc(s)

Description

For signal button insert 1520/1 UKZ-101. With operating button for changeable inlays. With the signal button insert 1520/1 UKZ-101, removable red and green inlays for the individual designation of the operating button are included. Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear product range: Busch-Infoline® Dimensions Label field: 51 x 10 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.