• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001710A2223 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel white, blinds, turning handle 2142 DR-32

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: For data-connection casing
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Base element with housing top
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 50.5 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Exhaust direction: Sloped
  • Labelling field: With labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Central panel white, blinds, turning handle 2142 DR-32

Product type

Main panel

Factory colour

Black

Content

1 pc(s)

Similar RAL

9005

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833812 Busch-Jaeger Black 2CKA001710A2223 1 pc(s)

Description

As cover for UP-blinds switch/button. For use 2712/2713 U and 2722/2723 U with sealing ring. IP44 only in conjunction with Allweather 44®. Design line: All-weather 44® (IP44)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.