• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001710A2488 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel ELF/Ws TAE/UAE/LS,folding. 1746-22G FN

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Vertical
  • With hinged cover: No.
  • Mounting width 55 mm
  • Text field/label area: No.
  • Number of units: 2
  • Flush mounting: Yes
  • Mounting height 55 mm
  • Number of units vertical: 2
  • Number of vertical modules (for modular design): 2
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Type


Central panel ELF/Ws TAE/UAE/LS,folding. 1746-22G FN

Product type

Main panel

Factory colour

Black

IP20

IK03

Dim

(W x H x D) 81 x 152 x 12 mm

Content

1 pc(s)

Similar RAL

9004

Depth

12 mm

Height

152 mm

Width

81 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833994 Busch-Jaeger Black 2CKA001710A2488 1 pc(s)

Description

For TAE inserts. For UAE / TAE inserts. For loudspeaker connection sockets. Suitable for art. no. 0248/0x-101 For data modules. Suitable for art. no. 0219/12 and 0219/13. For modular junction boxes with 90° RJ45 outlet of the company Telegärtner (MJ und WE series). See inserts TAE.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.