• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001753A0048 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel ELF/WS for Laustsp.Connectors 1751-72

  • Busch & Jaeger Switch Product Range

Technical specifications

  • USing USB
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Assembly: Central plate
  • Device width 59.5 mm
  • Device height 22.47 mm
  • Device depth 59.5 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 1
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Central panel ELF/WS for Laustsp.Connectors 1751-72

Product type

Main panel

Factory colour

Black

Content

1 pc(s)

Similar RAL

9004

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834210 Busch-Jaeger Black 2CKA001753A0048 1 pc(s)

Description

With spread mounting With 2 speaker connectors. With soldered connection To cover DIN 41524, 41529, 45322, 45327, 45328 and 45329 of small sockets and round connectors with screw cap M 16x0.75 (installable in base insert).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.