• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001753A0049 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel alu/si for speaker plug connector 1751-783

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Central plate
  • Usage: Cooling
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central panel alu/si for speaker plug connector 1751-783

Product type

Main panel

Factory colour

Black

IK00

Dim

(W x H x D) 55 x 55 x 11.2 mm

Content

1 pc(s)

Similar RAL

9004

Depth

11.2 mm

Height

55 mm

Width

55 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834398 Busch-Jaeger Black 2CKA001753A0049 1 pc(s)

Description

With spread mounting With 2 speaker connectors. With soldered connection To cover DIN 41524, 41529, 45322, 45327, 45328 and 45329 of small sockets and round connectors with screw cap M 16x0.75 (installable in base insert).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.