• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA008200A0286 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc Radio 8252-44M-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Accessories: No.
  • Spare part: No.
Type


Central disc Radio 8252-44M-101

Product type

Main panel

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833476 Busch-Jaeger Black 2CKA008200A0286 1 pc(s)

Description

As cover for Busch radio e.g. for Busch radio DAB+ 8215 U-101. For Busch-Radio Btconnect DAB+ 8217 U-101. For Busch-Radio iNet 8216 U. Design line: Busch-art linear® Design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.