• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover BNC/TNC socket Busch-balance SI Alpine white 2529-914 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover for BNC/TNC socket

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Cover for BNC/TNC socket

Switch type function

BNC/TNC socket

Product type

Switch product range

Switch type component

Cover

Type series

Busch-balance SI

Factory colour

Alpine white

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Description

As a cover for BNC and TNC sockets. Knockouts 6, 8, 18 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.