• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Busch-balance SI Alpine white 2530-914 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc with bearing ring

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central disc with bearing ring

Product type

Switch product range

Switch type component

Cover

Type series

Busch-balance SI

Factory colour

Alpine white

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Description

41524, 41529, 45322 to cover according to DIN 45327, 45328, and 45329 of small outlets and the round connector with screw caps M16x0.75 (it can be installed in socket insert). Knockouts 6, 8, 18 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.