• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Thermostat Busch-balance SI Alpine white 1794-914 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel for room temperature controller

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel for room temperature controller

Switch type function

Thermostat

Product type

Switch product range

Switch type component

Cover

Type series

Busch-balance SI

Factory colour

Alpine white

Content

1 pc(s)

Similar RAL

9010

Material

PVC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1503655 Busch-Jaeger Cover Thermostat Busch-balance SI Alpine white 1794-914 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1503655 Busch-Jaeger Cover Thermostat Busch-balance SI Alpine white 1794-914 1 pc(s)

Description

For Room Temperature Controller 1094 U, 1097 U.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.