• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert PG socket Busch-balance SI Alpine white 2310 EUGL/VAB-914 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket insert with overvoltage protection

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Socket insert with overvoltage protection

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Type series

Busch-balance SI

Factory colour

Alpine white

Nominal voltage

230 V

Nominal current

16 A

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Description

With increased protection against accidental contact. With screw terminal. 2-pin (2P+E). With integrated and external signaling contact. Device protection for technically sensitive devices such as computers, entertainment electronics and building technology. Reduced effectively surges between the sub-distribution and earthing contact socket insert. Surge arrester test class: Classification Type 2. ISN = 5 kA.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.