• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Platinum 2CKA001710A2231 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc white for profile half cylinder 2155 PZ-32

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Two-part rocker
  • Label/label: "Arrows" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Blinds
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Anodised/anodized
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With replaceable lens/symbol: No.
Type


Central disc white for profile half cylinder 2155 PZ-32

Product type

Main panel

Factory colour

Platinum

IK03

Dim

(W x H x D) 70 x 54 x 25 mm

Content

1 pc(s)

Depth

25 mm

Height

54 mm

Width

70 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834432 Busch-Jaeger Platinum 2CKA001710A2231 1 pc(s)

Description

As cover for UP-profile half cylinder momentary-action switch/pushbutton. For use 2712/2713 USL-101 and 2722/2723 USL-101. With sealing ring. Delivery without profile half cylinder. IP44 only in conjunction with Allweather 44® frame and corresponding half-cylinder profile. Design line: All-weather 44® (IP44)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.