• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001710A3905 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc SW with for card switch 1792-885

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 0 mm
  • Assembly: Central plate
  • Device width 70 mm
  • Device height 54 mm
  • Device depth 8.69999999 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 1
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Central disc SW with for card switch 1792-885

Product type

Main panel

Factory colour

Studio white (similar to RAL 9016)

IK00

Dim

(W x H x D) 200 x 100 x 250 mm

Content

1 pc(s)

Depth

250 mm

Height

100 mm

Width

200 mm

Material

Plastic

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834533 Busch-Jaeger Studio white (similar to RAL 9016) 2CKA001710A3905 1 pc(s)

Description

Central panel for card switch with icon and dome Suitable for 54 x 86 mm cards. The inner part of the central disk consists of a light-conducting plastic, so that the card insertion is illuminated. The central panel contains a card holder and guide element. The element is screwed on the carrier ring of the insert by means of 4 screws. The central panel is then snapped onto the element. The central disk has an illumination dome in the middle. By means of a light conducting plastic of the holding element an appealing illumination of the entire card insertion opening of the central disk results through the light of the glow lamp in the application. Design line: Platform 63, future® linear, Busch-aXcent®, karat® design line Variant: Future® linear - matt, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.