• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001710A4189 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc temperature, round 1794 R-266

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


Central disc temperature, round 1794 R-266

Product type

Main panel

Factory colour

White

IK03

Dim

(W x H x D) 63 x 63 x 20 mm

Content

1 pc(s)

Similar RAL

9016

Depth

20 mm

Height

63 mm

Width

63 mm

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834998 Busch-Jaeger White 2CKA001710A4189 1 pc(s)

Description

1794 R-266, central panel temperature, round, for room temperature controller 1094 U-101, 1097 U-101, 1099 UHK--101

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.