• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger White 2CKA001753A5325 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc with labeling field 1781-79

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Screw fixing
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Mounting type: Surface-mounted
  • Assembly: Base element with complete casing
  • Device width 63 mm
  • Device height 63 mm
  • Device depth 32 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rated current 10 A
  • Nominal voltage: 250 V
  • Text field/label area: No.
  • Operation type: Pull cord
  • Switching type: Toggle switch
  • Heating switch: No.
  • Washing machine switch: No.
Type


Central disc with labeling field 1781-79

Product type

Main panel

Factory colour

White

Nominal voltage

250 V

Content

1 pc(s)

Similar RAL

9010

Material

Plastic

Mounting type

Surface-mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834840 Busch-Jaeger White 2CKA001753A5325 1 pc(s)

Description

With labeling field. As cover for UP-circuit breaker, changeover switch, cross-switch and button. Size of the label field: 53 x 8.5 mm The font is clamped below the transparent clip.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.