• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 20 003 0433 19200030433 HARTING 1 pc(s)

Product type
Bush enclosure
Thread size
M25
Case material
Polycarbonate
Type
19 20 003 0433
Manufacturer part #
19200030433
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 14.1 g
  • Application area: Standard casing for industrial applications
  • Protection class according to IEC 60529: IP44;IP65 with sealing screw;IP67 with sealing screw
  • Housing description: For Han-Brid®;with glued-in seal
  • Design size 3 A
  • Approvals DNV GL
  • Casing type: Sleeve casing
  • Design: Straight cable input
  • Cable input: 1x M25
  • Housing series: HAN A®
  • Material housing: Polycarbonate (PC)
  • Colour of housing: RAL 7032 (pebble gray)
  • Material sealing: NBR
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Protection class according to UL 50 / UL 50E:4;4X;12
Type

19 20 003 0433

Product type

Bush enclosure

Manufacturer part #

19200030433

Thread size

M25

Type

Straight cable input

Case material

Polycarbonate

Content

1 pc(s)

IP44

IP65

IP67

FALSE

FALSE

Grey

Single locking lever

1

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

TRUE

Plug case

IP44

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3007226 Bush enclosure 19 20 003 0433 19200030433 HARTING 1 pc(s)

Datasheet 3007226 Bush enclosure 19 20 003 0433 19200030433 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007226 Bush enclosure 19 20 003 0433 19200030433 HARTING 1 pc(s)

Description

Sleeve housing, for Han Brid, with glued-in seal, size: 3 A, longitudinal brace, straight cable input, 1x M25, material of housing: polycarbonate (PC)

This text is machine translated.