• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 20 003 0437 19200030437 HARTING 1 pc(s) Single

Packaging type
Single
Product type
Bush enclosure
Series
Han® A
Thread size
M25
Case material
Polycarbonate
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Type

19 20 003 0437

Product type

Bush enclosure

Series

Han® A

Manufacturer part #

19200030437

Features

Longitudinal brace

Thread size

M25

Case material

Polycarbonate

Series

Steckverbinder-Gehäuse Han®

Content

1 pc(s)

IP44

IP65

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Black

Single locking lever

1

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

FALSE

Plug case

IP44

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3007055 Bush enclosure 19 20 003 0437 19200030437 HARTING 1 pc(s) Single

Datasheet 3007055 Bush enclosure 19 20 003 0437 19200030437 HARTING 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3007055 Bush enclosure 19 20 003 0437 19200030437 HARTING 1 pc(s) Single