• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 20 003 1425 19200031425 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Series
Han® A
Case material
Diecast zinc
Type
19 20 003 1425
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 76.36 g
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Application area: Standard casing for industrial applications
  • Protection class according to IEC 60529: IP44;IP65 with sealing screw;IP67 with sealing screw
  • Description of casing: For Han-Brid®; with glued-in seal; with integrated cable gland
  • Design size 3 A
  • Approvals DNV GL
  • Casing type: Sleeve casing
  • Design: Straight cable input
  • Cable input: 1x built-in
  • Housing series: HAN A®
  • Material housing: Zinc-Druckguss
  • Surface of housing: Powder-coated
  • Colour of housing: RAL 7037 (dust gray)
  • Material sealing: NBR
  • Cable diameter: 6 ... 12 mm
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Protection class according to UL 50 / UL 50E: 12
Packaging type

Piece

Type

19 20 003 1425

Product type

Bush enclosure

Series

Han® A

Manufacturer part #

19200031425

Features

Longitudinal brace

Type

Straight cable input

Case material

Diecast zinc

Series

Han A®

Content

1 pc(s)

Terminal Ø (max.)

12 mm

Clamp Ø

6 mm

IP44

IP65

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3007237 Bush enclosure 19 20 003 1425 19200031425 HARTING 1 pc(s) Piece

Datasheet 3007237 Bush enclosure 19 20 003 1425 19200031425 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007237 Bush enclosure 19 20 003 1425 19200031425 HARTING 1 pc(s) Piece

Description

Sleeve housing, for Han Brid, with glued in seal, with integrated cable gland, size: 3 A, Longitudinal brace, straight cable input

This text is machine translated.