• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 20 003 0620 XL 19200030620XL HARTING 1 pc(s)

Product type
Bush enclosure
Series
Han® A
Thread size
M20
Case material
Polycarbonate
Type
19 20 003 0620 XL
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 18 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 150
Multiple: 150
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

19 20 003 0620 XL

Product type

Bush enclosure

Series

Han® A

Manufacturer part #

19200030620XL

Features

lateral cable input

Thread size

M20

Case material

Polycarbonate

Series

Han A®

Content

1 pc(s)

IP44

IP65

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Single locking lever

1

FALSE

FALSE

Plastic

Other

-40-125 °C

V0

FALSE

FALSE

Plug case

IP44

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3007058 Bush enclosure 19 20 003 0620 XL 19200030620XL HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007058 Bush enclosure 19 20 003 0620 XL 19200030620XL HARTING 1 pc(s)

More interesting products

(*All information is plus legal VAT)