• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 62 003 1445 19620031445 HARTING 1 pc(s)

Product type
Bush enclosure
Thread size
M25
Case material
Diecast zinc
Type
19 62 003 1445
Manufacturer part #
19620031445
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

19 62 003 1445

Product type

Bush enclosure

Manufacturer part #

19620031445

Features

Longitudinal brace

Thread size

M25

Case material

Diecast zinc

Content

1 pc(s)

IP44

IP65

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Other

Single locking lever

1

FALSE

FALSE

Zinc

Uncoated

-40-125 °C

Other

FALSE

FALSE

Plug case

IP44

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3007057 Bush enclosure 19 62 003 1445 19620031445 HARTING 1 pc(s)

Datasheet 3007057 Bush enclosure 19 62 003 1445 19620031445 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007057 Bush enclosure 19 62 003 1445 19620031445 HARTING 1 pc(s)