• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 62 806 1541 19628061541 HARTING 1 pc(s)

Product type
Bush enclosure
Series
Han® B
Thread size
M25
Case material
Aluminium, die cast
Type
19 62 806 1541
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C;-40 ... +200 °C with HAN® High Temp components
  • Net weight: 95 g
  • Protection class according to IEC 60529:IP65;IP66
  • Design size 6 B
  • Approvals DNV GL
  • Casing type: Sleeve casing
  • Design: Side cable input
  • Cable input: 1x M25
  • Housing series: HAN® EMC/B;Han® high temp
  • Material housing: Aluminium die-cast
  • Surface housing: Uncoated
  • Colour of housing: Unpainted
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Design: Low built
  • Protection class according to UL 50 / UL 50E:4;12
Type

19 62 806 1541

Product type

Bush enclosure

Series

Han® B

Manufacturer part #

19628061541

Features

low type

Thread size

M25

Type

Lateral cable input

Case material

Aluminium, die cast

Series

Han® EMV/B;Han® High Temp

Content

1 pc(s)

IP65

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Other

Single locking lever

1

FALSE

FALSE

Aluminium

Uncoated

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3007125 Bush enclosure 19 62 806 1541 19628061541 HARTING 1 pc(s)

Datasheet 3007125 Bush enclosure 19 62 806 1541 19628061541 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007125 Bush enclosure 19 62 806 1541 19628061541 HARTING 1 pc(s)

Description

Sleeve housing, size: 6 B, low profile, longitudinal clamp, lateral cable input, 1x M25, material of casing: die-cast aluminum, uncoated

This text is machine translated.