• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 62 006 0542 19620060542 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
19 62 006 0542
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of locking: Screw lock
  • Temperature limit: -40 ... +125 °C
  • Net weight: 202.9 g
  • Application area: Housing for increased EMC requirements
  • Protection class according to IEC 60529: IP65
  • Design size 6 B
  • Approvals DNV GL
  • Casing type: Sleeve casing
  • Design: Side cable input
  • Cable input 1x M32
  • Housing series: HAN® EMC
  • Material housing: Aluminium die-cast
  • Surface housing: Uncoated
  • Colour of housing: Unpainted
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
  • Protection class according to UL 50 / UL 50E:4;12
Packaging type

Piece

Type

19 62 006 0542

Product type

Bush enclosure

Manufacturer part #

19620060542

Features

+ screw lock

Thread size

M32

Type

Lateral cable input

Case material

Aluminium, die cast

Series

Han® EMV

Content

1 pc(s)

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Other

Screw

1

FALSE

FALSE

Aluminium

Uncoated

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Sideways

None

Metric

Documents & Downloads

Datasheet

Datasheet 3007164 Bush enclosure 19 62 006 0542 19620060542 HARTING 1 pc(s) Piece

Datasheet 3007164 Bush enclosure 19 62 006 0542 19620060542 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007164 Bush enclosure 19 62 006 0542 19620060542 HARTING 1 pc(s) Piece

Description

Sleeve housing, size: 6 B, screw lock, lateral cable input, 1x M32, Material housing: aluminum die-cast, uncoated, unpainted

This text is machine translated.