• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 62 003 1645 19620031645 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Thread size
M25
Case material
Diecast zinc
Type
19 62 003 1645
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Net weight: 80.5 g
  • Application area: Housing for increased EMC requirements
  • Protection class according to IEC 60529: IP44;IP65 with sealing screw;IP67 with sealing screw
  • Design size 3 A
  • Approvals DNV GL
  • Casing type: Sleeve casing
  • Design: Side cable input
  • Cable input: 1x M25
  • Housing series: HAN® EMC
  • Material housing: Zinc-Druckguss
  • Surface housing: Uncoated
  • Colour of housing: Unpainted
  • Limit temperature note: When used as a connector in accordance with IEC 61984.
Packaging type

Piece

Type

19 62 003 1645

Product type

Bush enclosure

Manufacturer part #

19620031645

Features

Longitudinal brace

Thread size

M25

Type

Lateral cable input

Case material

Diecast zinc

Series

Han® EMV

Content

1 pc(s)

IP44

IP65

IP67

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Other

Single locking lever

1

FALSE

FALSE

Zinc

Uncoated

-40-125 °C

Other

FALSE

FALSE

Plug case

IP44

Sideways

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3007061 Bush enclosure 19 62 003 1645 19620031645 HARTING 1 pc(s) Piece

Datasheet 3007061 Bush enclosure 19 62 003 1645 19620031645 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007061 Bush enclosure 19 62 003 1645 19620031645 HARTING 1 pc(s) Piece

Description

Sleeve housing, size: 3 A, longitudinal clamp, lateral cable input, 1x M25, Material housing: zinc die-cast, uncoated, unpainted

This text is machine translated.