• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure 19 62 810 0428 19628100428 HARTING 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Series
Han® B
Thread size
M40
Case material
Aluminium, die cast
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

19 62 810 0428

Product type

Bush enclosure

Series

Han® B

Manufacturer part #

19628100428

Features

Transverse brace

Thread size

M40

Case material

Aluminium, die cast

Series

Han® EMV/B;Han® High Temp

Content

1 pc(s)

IP65

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

TRUE

FALSE

Other

Double locking levers

1

FALSE

FALSE

Aluminium

Uncoated

-40-125 °C

Other

FALSE

FALSE

Plug case

IP65

Above

Base unit

Metric

Documents & Downloads

Datasheet

Datasheet 3006552 Bush enclosure 19 62 810 0428 19628100428 HARTING 1 pc(s) Piece

Datasheet 3006552 Bush enclosure 19 62 810 0428 19628100428 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3006552 Bush enclosure 19 62 810 0428 19628100428 HARTING 1 pc(s) Piece