• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 3A-gg-Pg11 09200030420 HARTING 10 pc(s)

Product type
Bush enclosure
Series
Han® 3A
Thread size
PG11
Type
Han® 3A-gg-Pg11
Manufacturer part #
09200030420
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 3 A - sleeve housing

  • Manufacturer Type Description: Han ® 3 A-gg-PG 11

Technical specifications

Type

Han® 3A-gg-Pg11

Product type

Bush enclosure

Series

Han® 3A

Manufacturer part #

09200030420

Features

Cable exit (straight)

1x transverse brace lock

Factory colour

Grey

Thread size

PG11

Size

3 A

Content

10 pc(s)

IP67

Documents & Downloads

Datasheet

Datasheet 1327881 Bush enclosure Han® 3A-gg-Pg11 09200030420 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327881 Bush enclosure Han® 3A-gg-Pg11 09200030420 HARTING 10 pc(s)

Description

Sleeve housing for series 3 A for industrial applications. Available in metal (zinc diecast) with metal handle, in plastic with plastic handle and with electrically conductive surface for increased EMC requirements.

This text is machine translated.