• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector enclosure Han® 3A-kg-0B-11 09200030720 HARTING 10 pc(s)

Product type
Connector enclosure
Series
Han® 3A
Thread size
PG11
Type
Han® 3A-kg-0B-11
Manufacturer part #
09200030720
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 3 A - dome housing

  • Manufacturer Type Description: Han ® 3 A-kg-0B-11

Technical specifications

Type

Han® 3A-kg-0B-11

Product type

Connector enclosure

Series

Han® 3A

Manufacturer part #

09200030720

Features

Cable exit (straight)

1x transverse brace lock

Factory colour

Grey

Thread size

PG11

Size

3 A

Content

10 pc(s)

IP67

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1328010 Connector enclosure Han® 3A-kg-0B-11 09200030720 HARTING 10 pc(s)

Description

Clutch housing for series 3 A for industrial applications. Available in metal (zinc die casting) with metal bars and plastic with plastic bracket.

This text is machine translated.