• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bush enclosure Han® 3A-gw-Pg11 09200030620 HARTING 10 pc(s) Piece

1/2
Packaging type
Piece
Type
Han® 3A-gw-Pg11
Manufacturer part #
09200030620
Factory colour
Grey
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for size 3 A - sleeve housing

  • Manufacturer Type Description: Han ® 3 A-GW-PG 11

Technical specifications

Packaging type

Piece

Type

Han® 3A-gw-Pg11

Manufacturer part #

09200030620

Factory colour

Grey

Content

10 pc(s)

IP67

Size

3 A

Series

3 A

Features

Cable exit (lateral)

1x transverse brace lock

Series

Han® 3A

Thread size

PG11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1327949 Bush enclosure Han® 3A-gw-Pg11 09200030620 HARTING 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1327949 Bush enclosure Han® 3A-gw-Pg11 09200030620 HARTING 10 pc(s) Piece

Description

Sleeve housing for series 3 A for industrial applications. Available in metal (zinc diecast) with metal handle, in plastic with plastic handle and with electrically conductive surface for increased EMC requirements.

This text is machine translated.