• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bussmann by Eaton FWP-32A22FA FWP-32A22FA Micro fuse (Ø x L) 22 mm x 58 mm 32 A 690 V AC Very quick acting -FF- Content

Image similar
Product type
Micro fuse
Nominal voltage
690 V AC
Nominal current - rounded value
32 A
Release characteristics
Very quick acting -FF-
Length
58 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Ferrule fuse FWP

Our service for you

Technical specifications

Product type

Micro fuse

Nominal voltage

690 V AC

Dim

(Ø x L) 22 mm x 58 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Release characteristics

Very quick acting -FF-

Fuse layout

w/o blown fuse indicator

Length

58 mm

(Ø)

22 mm

Content

1 pc(s)

RoHS-compliant

Yes

Features

Ferrule

Type

FWP-32A22FA

Documents & Downloads

Datasheet

Datasheet 1230901 Bussmann by Eaton FWP-32A22FA FWP-32A22FA Micro fuse (Ø x L) 22 mm x 58 mm 32 A 690 V AC Very quick acting -FF- Content

User & Safety Instructions

User & Safety Instructions 1230901 Bussmann by Eaton FWP-32A22FA FWP-32A22FA Micro fuse (Ø x L) 22 mm x 58 mm 32 A 690 V AC Very quick acting -FF- Content

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)