• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bussmann by Eaton LP-CC-25 LP-CC-25 Time delay fuse (Ø x L) 10.3 mm x 38.1 mm 25 A 600 V AC Time delay -T- Content 1 pc(

Image similar
Product type
Time delay fuse
Nominal voltage
600 V AC
Nominal current - rounded value
25 A
Release characteristics
Time delay -T-
Length
38.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Time delay fuse LP-CC

  • Low-Peak
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Time delay fuse

Nominal voltage

600 V AC

Dim

(Ø x L) 10.3 mm x 38.1 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Release characteristics

Time delay -T-

Length

38.1 mm

(Ø)

10.3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

LP-CC-25

Documents & Downloads

Datasheet

Datasheet 1230840 Bussmann by Eaton LP-CC-25 LP-CC-25 Time delay fuse (Ø x L) 10.3 mm x 38.1 mm 25 A 600 V AC Time delay -T- Content 1 pc(

User & Safety Instructions

User & Safety Instructions 1230840 Bussmann by Eaton LP-CC-25 LP-CC-25 Time delay fuse (Ø x L) 10.3 mm x 38.1 mm 25 A 600 V AC Time delay -T- Content 1 pc(

What kind of Micro Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)