• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Bit holder 74 mm SDS

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 74mm.
  • Standard: DIN 7427
Product type

Bit holder

Drive

SDS

Downforce

1/4" (6.3 mm)

Length

74 mm

Features

Magnetic

DIN standard

DIN 7427

Content

1 pc(s)

Material

Stainless steel

Material properties

anti-corrosive

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822588 C.K Bit holder 74 mm SDS

Description

Stainless steel - strong & corrosion resistant. Magnetic base for bit retention.

More interesting products

(*All information is plus legal VAT)