• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Ecotronic T3894 ESD Cable stripping pliers 16 up to 26 awg 0.4 up to 1.3 mm Suitable for brand (pliers) C.k

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable stripping pliers

Suitable for

Leads

Operating range (diameter)

0.4 up to 1.3 mm

Working area diameter (min.)

0.4 mm

Operating range (diameter) (max.)

1.3 mm

Operating range (AWG diameter)

16 up to 26 awg

Range of use

ESD

Operating range (AWG cross section) (min.)

26 awg

Operating range (AWG cross section) (max.)

16 awg

Material

Carbon steel

Material properties

high alloyed

burnished

Length

168 mm

Suitable for

C.k

Width

168 mm

Weight

0.136 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1312389 C.K Ecotronic T3894 ESD Cable stripping pliers 16 up to 26 awg 0.4 up to 1.3 mm Suitable for brand (pliers) C.k

Description

For safe and gentle stripping fine, insulated cables with a fixed core in usage, where damage by electrostatic charge must be avoided at all times. The six preset cutting pairs for stripping fine, insulated cables with a fixed core. Suitable for stripping of all common cable insulation. Cutting edges made from special tool steel, for long power-hardened. Integrated wire cutter for cutting soft copper wires up to 3 mm dia./8 AWG. Plier jaws with serrated tips for gripping of the lines and bending of loops. Electro-static conductive handles-leakage resistance 10 ⁸. Two-component handles in curved design for comfortable working. Locking mechanism for locking of the cutting pair in closed position. Black burnished surface for corrosion protection and reduced glare. Smooth return spring for better comfort for repetitive work. Joint with a sturdy stainless steel rivet.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)