Multi-purpose set with interchangeable attachments for filing and sawing
Versatile handle for sawing and filing different materials such as e.g. metal, wood, plastic and plasterboard
The quick-fit closure allows quick change between different attachments
The universal holder is compatible with all commercial 6 and 8 inch angling files, saber and hacksaw blades
The stable, ergonomic grip enables a comfortable, safe and precise working
This text is machine translated.
Technical specifications
6, 18, 24 teeth per inch
Suitable for wood, metal, plastic, plasterboard
Product type
Saw set
Features
incl. bag
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474062 C.K T0820-2 Saw set T0820-2 incl. bag
Features
Kit contents: A unique handle with quick-change device, five files each in 8 inches/200 mm (round, semi-circular, flat, triangular, all cut numbers 2),
Kit contents: A unique handle with quick-change device, five files each in 8 inches/200 mm (round, semi-circular, flat, triangular, all cut numbers 2),