• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T2940-3 Quick-release bit holder 300 mm 1/4" (6.3 mm)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Quick change Bit holder, extra long, pack of 3

  • Impact resistant 6.35mm hexagonal shaft
  • 1 pieces each of sizes 60 mm, 150 mm and 300 mm long

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

300 mm

Dim

(L x W x H) 300 x 42 x 330 mm

Weight

358

Content

1 Set

Material

Chromium-vanadium steel

Width

42 mm

Height

330 mm

Documents & Downloads

Datasheet

Datasheet 3130339 C.K T2940-3 Quick-release bit holder 300 mm 1/4" (6.3 mm)

User & Safety Instructions

User & Safety Instructions 3130339 C.K T2940-3 Quick-release bit holder 300 mm 1/4" (6.3 mm)

Description

Quick-release for a quick and easy bit change.

This text is machine translated.

Features

  • Quick-release for a quick and easy bit change
  • Enables better access to difficult screws and drill points
  • Impact-resistant 6.35mm hexagonal shaft for all common electrical tools
  • CrV shaft (chromium-vanadium) for increased strength and durability
  • Set contents: 1 pieces each of sizes 60mm, 150mm and 300mm

Scope of delivery

  • 1 quick change bit holder 60 mm
  • 1 quick change bit holder 150 mm
  • 1 quick change bit holder 300 mm

More interesting products

(*All information is plus legal VAT)