• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3219 T3219 Hole saw set 20 mm, 25 mm, 32 mm cobalt 1 pc(s)

1/5
Product type
Hole saw set
Drill hole Ø
20 mm
25 mm
32 mm
Material
HSSE-Co 8
Material suitability
Steel plate
Tool holder
Hex shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Vorteck Pro cobalt steel sheet Hole saw set

  • Quick change system with ¼" / 6.35 mm HEX quick release shank, compatible with impact drill bits
  • Variable teeth reduce vibration and speed removal of sawdust
  • A sleek design reduces the frictional heat and prevents the teeth from burning
  • M42 steel with 8% cobalt increases durability and heat tolerance
  • Capacity: Max. 1.6 mm steel sheet
  • This text is machine translated.

Technical specifications

Product type

Hole saw set

Drill hole Ø

20 mm

25 mm

32 mm

Material

HSSE-Co 8

Material properties

cobalt

Material suitability

Steel plate

Tool holder

Hex shank

Shank Ø

6.35 mm

Weight

586 g

Documents & Downloads

Datasheet

Datasheet 3474057 C.K T3219 T3219 Hole saw set 20 mm, 25 mm, 32 mm cobalt 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474057 C.K T3219 T3219 Hole saw set 20 mm, 25 mm, 32 mm cobalt 1 pc(s)

Description

Features

  • Set content: 2 keyhole saws for sheet steel in sizes 20, 25 and 32 mm
  • 1 Quick change shank
  • 2 pilot drills and springs

More interesting products

(*All information is plus legal VAT)