• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3629A 400 Pipe wrench Spanner size (metric) 55 mm 400 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Capacity: 110 mm
Product type

Pipe wrench

Spanner size

55 mm

Range (max.)

110 mm

Range (in inches)

4 3/8"

Positon

11

Length

400 mm

Material

Special steel

Material properties

high alloyed

chrome plated

DIN standard

DIN ISO 8976

Manufacturer part #

T3629A 400

Adjustable positions

11

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 414803 C.K T3629A 400 Pipe wrench Spanner size (metric) 55 mm 400 mm

Description

Features

  • Special steel, hot forged, hardened and tempered for long life
  • induction hardened jaws for long life
  • 11 settings, anti-slip mechanism with a capacity of 110 mm
  • Narrow head and jaws allow access in tight spaces
  • Anti-slip grips for a good and secure grip.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 175.96€ 169.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)