• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3780DEF 110 ESD Side cutter flush-cutting 134 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Side cutter

Manufacturer part #

T3780DEF 110

Range of use

ESD

Length

134 mm

Material

Special steel

Material properties

alloyed

Wire hardness (max.) soft wire

1 mm

Wire hardness (max.) medium wire

0.6 mm

Features

flush-cutting

Type

Without facet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1385997 C.K T3780DEF 110 ESD Side cutter flush-cutting 134 mm

Description

Alloy special steel, drop-forged, hardened and tempered for extraordinary strength and durability. Precise joint for permanent, setting free back alignment. Induction hardened cutting for long life. Mirror Polished Surfaces as security against flaking chrome particles. Captive point welded double leaf springs guarantee optimum function over the entire life. Ergonomically designed two component handle, slip resistant for increased comfort and better handling. Completely ESD-compliant, conductive in all areas.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)