• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3943 T3943 Electrician Automatic stripper incl. spare blades 0.05 up to 8.0 mm² Suitable for brand (pliers) C.k

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic stripping pliers Pro

  • Automatic size adjustment for fast stripping of outer and inner insulation of flat and round cables Ergonomic two-component handles for fatigue-free, repeated stripping Interchangeable stainless steel cutting bladeFine adjustment button - extends the stripping capacity to 0.05 - 8.0 mm² Hardened steel blades for outstanding long-term performance Capacities:Stripping: 0.2 - 6.0 mm² Copper or aluminum wire, multi-wire or solid Cutting: 0.05 - 8.5mm²
  • This text is machine translated.

Technical specifications

Product type

Automatic stripper

Suitable for

Ribbon cable

Round cable

Working area (cross section)

0.05 up to 8.0 mm²

Working area cross section (min.)

0.05 mm²

Operating range (cross section) (max.)

8.0 mm²

Range of use

Electrician

Material

Steel

Material properties

tempered

Length

220 mm

Suitable for

C.k

Width

100 mm

Weight

328 g

Features

incl. spare blades

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533447 C.K T3943 T3943 Electrician Automatic stripper incl. spare blades 0.05 up to 8.0 mm² Suitable for brand (pliers) C.k

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)