• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4760 Workshop Flexi-shaft bit screwdriver 200 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flexi-shaft bit screwdriver

Range of use

Workshop

Blade length

200 mm

Length

310 mm

Handle Ø

36 mm

Handle length

110 mm

Blade Ø

9 mm

Screwdriver features

Multi-purpose tool grip

flexible blade

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 414805 C.K T4760 Workshop Flexi-shaft bit screwdriver 200 mm

User & Safety Instructions

User & Safety Instructions 414805 C.K T4760 Workshop Flexi-shaft bit screwdriver 200 mm

Description

Features

  • Comes with screws, the normal screwdriver cannot reach
  • Robust and flexible shaft to reach screws in difficult to reach areas
  • Soft three-side handle for exceptional comfort
  • magnetically to hold bits
  • For use with 6 mm - 1/4" hexagonal bits (not included).

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98€ 20.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)